EUR | USD

FA-238 24.0000MD30X-W5 24MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 €0,48
10 0,40300 €4,03
50 0,36280 €18,14
100 0,32240 €32,24
500 0,30624 €153,12
1.000 0,25788 €257,88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,48000

Excludes VAT

€0,57120

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4252TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: €0.24177
  • Cut Tape (CT)  : SER4252CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0.48000

FA-238 24.0000MD30X-W5

Datasheet
Digi-Key Part Number SER4252DKR-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number FA-238 24.0000MD30X-W5
Copy  
Description CRYSTAL 24.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

24MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7M-24.000MAHE-T

CRYSTAL 24.0000MHZ 12PF SMD

TXC CORPORATION

€0.77000 Details

RH100-24.000-12-3030-EXT-TR

CRYSTAL 24.0000MHZ 12PF SMD

Raltron Electronics

€0.30000 Details

CG0603MLA-5.5ME

VARISTOR 8V 30A 0603

Bourns Inc.

€0.22000 Details

EB2532JA12-24.000M TR

CRYSTAL 24.0000MHZ 12PF SMD

Ecliptek

€0.58000 Details

9HT10-32.768KAZY-T

CRYSTAL 32.7680KHZ 7PF SMD

TXC CORPORATION

€0.68000 Details

SS210ATR

DIODE SCHOTTKY 100V 2A SMA

SMC Diode Solutions

€0.35000 Details
Additional Resources
Standard Package 1
Other Names SER4252DKR