EUR | USD

FA-238 16.6666MB-C3 16.6666MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
0 In Stock

FA-238 16.6666MB-C3

Datasheet
Digi-Key Part Number FA-23816.6666MB-C3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238 16.6666MB-C3
Copy  
Description CRYSTAL 16.6666 MHZ 18.0PF SMD
Copy  
Detailed Description

16.6666MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238 Series
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type MHz Crystal
Frequency 16,6666MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names FA-238 16.6666MB-C3-ND
FA-23816.6666MB-C3
Q22FA23800564