EUR | USD
Favorite

FA-20H 26.0000MF13P-GG5 26MHz ±10ppm Crystal 8.8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
2.973 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44 €
10 0,36700 3,67 €
50 0,33020 16,51 €
100 0,29350 29,35 €
500 0,27882 139,41 €
1.000 0,23480 234,80 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4242TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,20012 €
  • Digi-Reel®  : SER4242DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.973 - Immediate
  • Unit Price: Digi-Reel®

FA-20H 26.0000MF13P-GG5

Datasheet
Digi-Key Part Number SER4242CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 26.0000MF13P-GG5
Copy  
Description CRYSTAL 26.00 MHZ 8.8PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

26MHz ±10ppm Crystal 8.8pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±13ppm
Frequency Tolerance ±10ppm
Load Capacitance 8.8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4242CT