EUR | USD
Favorite

FA-20H 25.0000MF20X-K0 25MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1.823 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46 €
10 0,37600 3,76 €
50 0,33800 16,90 €
100 0,30050 30,05 €
500 0,28548 142,74 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4239TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,21854 €
  • Cut Tape (CT)  : SER4239CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.823 - Immediate
  • Unit Price: 0,46000 €
  • Tape & Reel (TR)  : SER4240TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,27320 €
  • Cut Tape (CT)  : SER4240CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: 0,46000 €
  • Digi-Reel®  : SER4240DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: Digi-Reel®

FA-20H 25.0000MF20X-K0

Datasheet
Digi-Key Part Number SER4239DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 25.0000MF20X-K0
Copy  
Description CRYSTAL 25.00 MHZ 10.0PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CA-301 6.0000M-C:PBFREE

CRYSTAL 6.0000MHZ 18PF T/H

EPSON

0,76000 € Details

ECS-240-18-33-JGN-TR

CRYSTAL 24.0000MHZ 18PF SMD

ECS Inc.

0,54000 € Details

TSX-3225 25.0000MF20P-C0

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

0,33000 € Details

ECS-160-20-3X-TR

CRYSTAL 16.0000MHZ 20PF SMD

ECS Inc.

0,35000 € Details

MC-146 32.7680KA-A5: PURE SN

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

0,36000 € Details

FSUSB42UMX

IC USB SWITCH DPDT 10UMLP

ON Semiconductor

0,52000 € Details
Additional Resources
Standard Package 1
Other Names SER4239DKR