EUR | USD

FA-20H 16.0000MF12V-AJ3 16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,31400 €3,14
50 0,28280 €14,14
100 0,25130 €25,13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SER4235TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,25128 €
  • Digi-Reel®  : SER4235DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

FA-20H 16.0000MF12V-AJ3

Datasheet
Digi-Key Part Number SER4235CT-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number FA-20H 16.0000MF12V-AJ3
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±12ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-20H 16.0000MF12Z-AC3

CRYSTAL 16.0000MHZ 9PF SMD

EPSON

0,38000 € Details
Additional Resources
Standard Package 1
Other Names SER4235CT