Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,62000 18,62 €
10 17,38400 173,84 €
50 17,07360 853,68 €
100 16,51480 1.651,48 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4102CT-ND
Copy   SER4102CT-ND
Quantity Available 184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG-2121CA 200.0000M-LGPAL3

Copy   EG-2121CA 200.0000M-LGPAL3
Description XTAL OSC SO 200.0000MHZ LVDS SMD
Copy   XTAL OSC SO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

200MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   200MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series EG-2121CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type SO (SAW)
Frequency 200MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" Dia x 0.197" L (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 20mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER4102CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4102TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 15,01348 €
  • Digi-Reel® ? : SER4102DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 184 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SER3664-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
  • Unit Price: 16,94000 €

18:02:14 1.21.2019