Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,26000 8,26 €
10 7,74300 77,43 €
50 7,48460 374,23 €
100 7,22660 722,66 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4101CT-ND
Copy   SER4101CT-ND
Quantity Available 415
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG-2121CA 100.0000M-PHPAL3

Copy   EG-2121CA 100.0000M-PHPAL3
Description XTAL OSC SO 100.0000MHZ LVPECL
Copy   XTAL OSC SO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   100MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series EG-2121CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type SO (SAW)
Frequency 100MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.5V
Frequency Stability -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" Dia x 0.197" L (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 20mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER4101CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4101TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 6,56964 €
  • Digi-Reel® ? : SER4101DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 415 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SER3660-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
  • Unit Price: 7,51000 €

10:57:07 1.22.2019