Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,81000 7,81 €
10 7,32200 73,22 €
50 7,07780 353,89 €
100 6,83370 683,37 €
500 6,58964 3.294,82 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3655-ND
Copy   SER3655-ND
Quantity Available 51
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG-2102CA 200.0000M-PHPAB

Copy   EG-2102CA 200.0000M-PHPAB
Description XTAL OSC SO 200.0000MHZ LVPECL
Copy   XTAL OSC SO 200.0000MHZ LVPECL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

200MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   200MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets EG-2121, 2102CA Series Datasheet
Product Configuration Guide
Product Training Modules SAW Oscillator
Catalog Page 1617 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer EPSON
Series EG-2102CA
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type SO (SAW)
Frequency 200MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 100mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 32mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 820536
EG-2102CA200.0000M-PHPAB
EG2102CA200.0000MPHPAB
EG2102CA2000000MPHPAB
Q3806CA00003001
SER3655
Alternate Package | This part is also available in the following packaging:

19:08:22 2.15.2019