Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72 €
10 0,63800 6,38 €
50 0,59640 29,82 €
100 0,52710 52,71 €
500 0,49940 249,70 €
1.000 0,41616 416,16 €
2.500 0,40229 1.005,72 €
5.000 0,38842 1.942,08 €
10.000 0,37454 3.745,44 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3433-ND
Copy   SER3433-ND
Quantity Available 6.680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA-301 16.0000M-C:PBFREE

Copy   CA-301 16.0000M-C:PBFREE
Description CRYSTAL 16.0000MHZ 18PF T/H
Copy   CRYSTAL 16.0000MHZ 18PF T/H
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz ±30ppm Crystal 18pF 40 Ohms Cylindrical Can, Radial

Copy   16MHz ±30ppm Crystal 18pF 40 Ohms Cylindrical Can, Radial
Documents & Media
Datasheets CA-301 Series Datasheet
CA-301 Part Number Guide
Product Configuration Guide
Product Training Modules Crystals
Catalog Page 1622 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer EPSON
Series CA-301
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Height - Seated (Max) 0.350" (8.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1.000
Other Names 819610
CA-301 16.0000M-C PB FREE
CA-301 16.0000M-C PBFREE
CA-301 16.0000M-C: PB FREE
CA-301 16.0000M-CPBFREE
CA-30116.0000M-C:PBFREE
CA-30116.0000M-C:PBFREE-ND
CA-30116.0000M-CPBFREE
CA30116.0000MC:PBFREE
CA301160000MCPBFREE
Q21CA3011040300
SER3433

02:43:57 2.23.2019