Add To Favorites
B72510T0140K062 22V 120A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,35800 3,58 €
25 0,31360 7,84 €
100 0,26880 26,88 €
250 0,23296 58,24 €
500 0,19710 98,55 €
1.000 0,15231 152,31 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7455-1-ND
Copy   495-7455-1-ND
Quantity Available 8.191
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72510T0140K062

Copy   B72510T0140K062
Description VARISTOR 22V 120A 0805
Copy   VARISTOR 22V 120A 0805
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

22V 120A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Copy   22V 120A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Documents & Media
Datasheets CTVS Standard Series
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
HTML Datasheet CTVS Standard Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 19,8V
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) 24,2V
Current - Surge 120A
Energy 0.30J
Number of Circuits 1
Capacitance @ Frequency 350pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
Additional Resources
Standard Package ? 1
Other Names 495-7455-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7455-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13483 €
  • Digi-Reel® ? : 495-7455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.191 - Immediate
  • Unit Price: Digi-Reel®

18:03:34 1.21.2019