Add To Favorites
B72440P5040S460 27V 1A Varistor 1 Circuit Surface Mount 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,30500 3,05 €
25 0,23760 5,94 €
100 0,17980 17,98 €
250 0,12724 31,81 €
500 0,10180 50,90 €
1.000 0,07805 78,05 €
2.500 0,06787 169,67 €
5.000 0,06108 305,41 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7452-1-ND
Copy   495-7452-1-ND
Quantity Available 22.885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72440P5040S460

Copy   B72440P5040S460
Description VARISTOR 27V 1A 0201
Copy   VARISTOR 27V 1A 0201
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27V 1A Varistor 1 Circuit Surface Mount 0201 (0603 Metric)

Copy   27V 1A Varistor 1 Circuit Surface Mount 0201 (0603 Metric)
Documents & Media
Datasheets CTVS, Low Clamping Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5,5V
Varistor Voltage (Min) 20V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 34V
Current - Surge 1A
Energy -
Number of Circuits 1
Capacitance @ Frequency 6pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-7452-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7452-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,05271 €
  • Digi-Reel® ? : 495-7452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.885 - Immediate
  • Unit Price: Digi-Reel®

13:25:24 2.20.2019