EUR | USD
Favorite

B32522C1335K189 3.3µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
1.827 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77 €
10 1,43300 14,33 €
100 1,09450 109,45 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,77000 €

Excludes VAT

2,05320 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 495-4951-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 1.400 - Immediate
  • Unit Price: 0,72511 €
  • Bulk  : 495-4821-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.927 - Immediate
  • Unit Price: 1,29000 €
  • Tape & Box (TB)  : B32522C1335K289-ND
  • Minimum Quantity: 2.720  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,61181 €

B32522C1335K189

Datasheet
Digi-Key Part Number 495-4951-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32522C1335K189
Copy  
Description CAP FILM 3.3UF 10% 100VDC RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy  
Documents & Media
Datasheets B32520-29 Series
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
Product Training Modules Automotive Industry Capacitors
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Environmental Information TDK RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32522
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3,3µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 495-4951-1