EUR | USD

B82802A0012A215 Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,49000 €3,49
10 2,82500 €28,25
25 2,28440 €57,11
50 2,14000 €107,00
100 2,04370 €204,37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,49000

Excludes VAT

€4,15310

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-4445-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: €1.84760
  • Cut Tape (CT)  : 495-4445-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
  • Unit Price: €3.25000

B82802A0012A215

Datasheet
Digi-Key Part Number 495-4445-6-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82802A0012A215
Copy  
Description TRANSFORMER FLYBACK 36-60V SMD
Copy  
Detailed Description

Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets B82802A Series
Environmental Information VLS-CX REACH Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B82802A
Packaging Digi-Reel® 
Part Status Active
Type For DC/DC Converters
Applications Flyback Converters
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 36 ~ 60V
Voltage - Auxiliary -
Voltage - Isolation 1500Vrms
Inductance @ Frequency 100µH @ 100kHz
Frequency 100kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.650" L x 0.681" W (16.50mm x 17.30mm)
Height - Seated (Max) 0.341" (8.65mm)
Footprint 0.650" L x 0.902" W (16.50mm x 22.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B82802A0012A315

TRANSFORMER FLYBACK 36-60V SMD

EPCOS - TDK Electronics

€3.25000 Details
Additional Resources
Standard Package 1
Other Names 495-4445-6