Price & Procurement
5.406 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 €0,63
10 0,55500 €5,55
25 0,51560 €12,89
50 0,43620 €21,81
100 0,39650 €39,65
250 0,37272 €93,18
500 0,33308 €166,54
1.000 0,26963 €269,63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,63000

Excludes VAT

€0,74970

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-2643-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: €0,26964
  • Cut Tape (CT)  : 495-2643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.406 - Immediate
  • Unit Price: €0,63000

B82422H1222K000

Datasheet
Digi-Key Part Number 495-2643-6-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82422H1222K000
Copy  
Description FIXED IND 2.2UH 800MA 160MOHM SM
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

2.2µH Unshielded Wirewound Inductor 800mA 160mOhm Max 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets B82422H Series
Environmental Information TDK Electronics Inc RoHS2 Cert
TDK Electronics Inc REACH211 Cert
Mfg CAD Models B8.stp
PCN Design/Specification B82422x Material 07/Oct/2011
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
HTML Datasheet B82422H Series
EDA / CAD Models B82422H1222K by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series SIMID
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2,2µH
Tolerance ±10%
Current Rating (Amps) 800mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 160mOhm Max
Q @ Freq 10 @ 2.52MHz
Frequency - Self Resonant 90MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 7,96MHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

B82422X0002

KIT INDUCTOR 1210-H SERIES

EPCOS - TDK Electronics

€54,35000 Details
Additional Resources
Standard Package 1
Other Names 495-2643-6