EUR | USD
Favorite

Price & Procurement
78.210 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 €2,55
10 2,28600 €22,86
25 2,15640 €53,91
100 1,83740 €183,74
500 1,50960 €754,80
1.000 1,25081 €1.250,81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,55000

Excludes VAT

€3,03450

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1211-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 77.500 - Immediate
  • Unit Price: 1,17631 €
  • Cut Tape (CT)  : 917-1211-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.210 - Immediate
  • Unit Price: 2,55000 €

EPC2212

Datasheet
Digi-Key Part Number 917-1211-6-ND
Copy  
Manufacturer

EPC

Copy  
Manufacturer Part Number EPC2212
Copy  
Description GANFET N-CH 100V 18A DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 18A (Ta) Surface Mount Die

Copy  
Customer Reference
Documents & Media
Datasheets EPC2212
Featured Product GaN Automotive Applications
PCN Assembly/Origin Alt Assembly Site 23/Mar/2021
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 18A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 13.5mOhm @ 11A, 5V
Vgs(th) (Max) @ Id 2.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs 4nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 407pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9126

DEMO BOARD LIDAR 100V EPC2212

EPC

154,50000 € Details
You May Also Be Interested In

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

3,77000 € Details

BAS16LD,315

DIODE GP 100V 215MA SOD882D

Nexperia USA Inc.

0,19000 € Details

LMG1025QDEERQ1

LOW-SIDE GAN DRIVER AUTO 5V 5/7A

Texas Instruments

4,45000 € Details

DMG1029SV-7

MOSFET N/P-CH 60V SOT563

Diodes Incorporated

0,35000 € Details

DMG1026UV-7

MOSFET 2N-CH 60V 0.41A SOT-563

Diodes Incorporated

0,35000 € Details

BLM15AG102SH1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

0,09000 € Details
Additional Resources
Standard Package 1
Other Names 917-1211-6