Price & Procurement
12.974 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,88000 €2,88
10 2,58700 €25,87
100 2,11960 €211,96
500 1,80436 €902,18
1.000 1,52175 €1.521,75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,88000

Excludes VAT

€3,42720

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

EPC2053

Datasheet
Digi-Key Part Number 917-1204-6-ND
Copy  
Manufacturer

EPC

Copy  
Manufacturer Part Number EPC2053
Copy  
Description GANFET N-CH 100V 48A DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 48A (Ta) Surface Mount Die

Copy  
Customer Reference
Documents & Media
Datasheets EPC2053
Environmental Information EPC RoHS3 Cert
EPC REACH211 Cert
Featured Product 100V Gen 5 Family
1/16th Brick Evaluation Kit 300 W EPC9143KIT
PCN Assembly/Origin Mult Dev Site Add 28/Aug/2020
HTML Datasheet EPC2053
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 48A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 3.8mOhm @ 25A, 5V
Vgs(th) (Max) @ Id 2.5V @ 9mA
Gate Charge (Qg) (Max) @ Vgs 14,8nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 1895pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9143KIT

EVAL BOARD 48V 300W 1/16 BRCK

EPC

€327,65000 Details
You May Also Be Interested In

EPC2045

GANFET N-CH 100V 16A DIE

EPC

€1,80000 Details

LMG1205YFXR

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

€3,19000 Details

YFF18PW0J474MT0H0N

CAP FEEDTHRU 0.47UF 6.3V 0603

TDK Corporation

€0,39000 Details

EPC2001C

GANFET N-CH 100V 36A DIE OUTLINE

EPC

€4,07000 Details

EPC2218

GANFET N-CH 100V DIE

EPC

€3,92000 Details

LMG1210RVRR

IC GATE DRVR GAN MOSFET

Texas Instruments

€5,39000 Details
Additional Resources
Standard Package 1
Other Names 917-1204-6