EUR | USD

EPC2052 N-Channel 100V 8.2A (Ta) Surface Mount Die
Price & Procurement
16.602 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 €1,49
10 1,33200 €13,32
25 1,26400 €31,60
100 1,03840 €103,84
500 0,85778 €428,89
1.000 0,67720 €677,20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,49000

Excludes VAT

€1,77310

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

EPC2052

Datasheet
Digi-Key Part Number 917-1202-6-ND
Copy  
Manufacturer

EPC

Copy  
Manufacturer Part Number EPC2052
Copy  
Description GANFET N-CH 100V 8.2A DIE
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 100V 8.2A (Ta) Surface Mount Die

Copy  
Customer Reference
Documents & Media
Datasheets EPC2052
Featured Product 100V Gen 5 Family
PCN Assembly/Origin Mult Dev Site Add 28/Aug/2020
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 8.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 13.5mOhm @ 11A, 5V
Vgs(th) (Max) @ Id 2.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs 4,5nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 575pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

3,70000 € Details

EPC2036

GANFET N-CH 100V 1.7A DIE

EPC

0,70000 € Details

EPC2019

GANFET N-CH 200V 8.5A DIE

EPC

3,07000 € Details

EPC2045

GANFET N-CH 100V 16A DIE

EPC

1,74000 € Details

EPC2212

GANFET N-CH 100V 18A DIE

EPC

2,50000 € Details

EPC9092

BOARD DEV FOR EPC2052 100V EGAN

EPC

99,47000 € Details
Additional Resources
Standard Package 1
Other Names 917-1202-6