Add To Favorites
EPC2049ENGRT N-Channel 40V 16A (Ta) Surface Mount Die
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,66000 4,66 €
10 4,15800 41,58 €
25 3,74200 93,55 €
100 3,40940 340,94 €
250 3,07680 769,20 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 917-EPC2049ENGRCT-ND
Copy   917-EPC2049ENGRCT-ND
Quantity Available 1.877
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EPC2049ENGRT

Copy   EPC2049ENGRT
Description GANFET TRANS 40V BUMPED DIE
Copy   GANFET TRANS 40V BUMPED DIE
Detailed Description

N-Channel 40V 16A (Ta) Surface Mount Die

Copy   N-Channel 40V 16A (Ta)  Surface Mount Die
Product Attributes Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 16A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 5mOhm @ 15A, 5V
Vgs(th) (Max) @ Id 2.5V @ 6mA
Gate Charge (Qg) (Max) @ Vgs 7,6nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 805pF @ 20V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EPC2016C - EPC | 917-1080-1-ND DigiKey Electronics
  • EPC2016C
  • EPC
  • GANFET TRANS 100V 18A BUMPED DIE
  • Unit Price 2,03000 €
  • 917-1080-1-ND
  • EPC2036 - EPC | 917-1100-1-ND DigiKey Electronics
  • EPC2036
  • EPC
  • GANFET TRANS 100V 1A BUMPED DIE
  • Unit Price 0,70000 €
  • 917-1100-1-ND
  • EPC2040 - EPC | 917-1153-1-ND DigiKey Electronics
  • EPC2040
  • EPC
  • GANFET NCH 15V 3.4A DIE
  • Unit Price 0,97000 €
  • 917-1153-1-ND
Additional Resources
Standard Package ? 1
Other Names 917-EPC2049ENGRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 917-EPC2049ENGRTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,68040 €
  • Digi-Reel® ? : 917-EPC2049ENGRDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.877 - Immediate
  • Unit Price: Digi-Reel®

08:21:13 8.23.2019