EUR | USD
Favorite

EPC2031ENGRT N-Channel 60V 31A (Ta) Surface Mount Die
Price & Procurement
3.366 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,53000 5,53 €
10 4,99300 49,93 €
25 4,76080 119,02 €
100 3,94810 394,81 €
250 3,71588 928,97 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-EPC2031ENGRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,48364 €
  • Digi-Reel®  : 917-EPC2031ENGRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.366 - Immediate
  • Unit Price: Digi-Reel®

EPC2031ENGRT

Datasheet
Digi-Key Part Number 917-EPC2031ENGRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2031ENGRT
Copy  
Description GANFET NCH 60V 31A DIE
Copy  
Detailed Description

N-Channel 60V 31A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 31A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 2.6mOhm @ 30A, 5V
Vgs(th) (Max) @ Id 2.5V @ 15mA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 1800pF @ 300V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2029

GANFET TRANS 80V 31A BUMPED DIE

EPC

5,61000 € Details

EPC2031

GANFET NCH 60V 31A DIE

EPC

5,53000 € Details
Additional Resources
Standard Package 1
Other Names 917-EPC2031ENGRCT