Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,57000 7,57 €
10 7,09800 70,98 €
50 6,86100 343,05 €
100 6,62440 662,44 €
500 6,38782 3.193,91 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC348CT-ND
Copy   XC348CT-ND
Quantity Available 966
Can ship immediately

Factory Stock ?: 955
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VC-TXO-35SM-128-B-TR

Copy   VC-TXO-35SM-128-B-TR
Description XTAL OSC VCTCXO 12.8000MHZ SNWV
Copy   XTAL OSC VCTCXO 12.8000MHZ SNWV
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12.8MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead

Copy   12.8MHz VCTCXO Clipped Sine Wave Oscillator 3V  4-SMD, No Lead
Documents & Media
Datasheets VC-TXO-35SM Series
EDA / CAD Models VC-TXO-35SM-128-B-TR by SnapEDA
Catalog Page 1587 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series VC-TXO-35SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 12,8MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±2.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC348CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC348TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 5,37694 €
  • Digi-Reel® ? : XC348DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 966 - Immediate
    955 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:54:51 1.16.2019