Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,34000 5,34 €
10 5,03200 50,32 €
50 4,87900 243,95 €
100 4,72650 472,65 €
500 4,42152 2.210,76 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1618CT-ND
Copy   XC1618CT-ND
Quantity Available 896
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VC-TXO-23SM-100-B

Copy   VC-TXO-23SM-100-B
Description XTAL OSC VCTCXO 10.0000MHZ SNWV
Copy   XTAL OSC VCTCXO 10.0000MHZ SNWV
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead

Copy   10MHz VCTCXO Clipped Sine Wave Oscillator 3V  4-SMD, No Lead
Documents & Media
Datasheets VC-TXO-23SM
EDA / CAD Models VC-TXO-23SM-100-B by SnapEDA
Catalog Page 1587 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series VC-TXO-23SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 10MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±2.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1618CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1618TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,60374 €
  • Digi-Reel® ? : XC1618DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 896 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:03:51 1.17.2019