Add To Favorites
ECS-PEC33-1250-BN 125MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,42000 6,42 €
10 6,04100 60,41 €
50 5,85260 292,63 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1876CT-ND
Copy   XC1876CT-ND
Quantity Available 139
Can ship immediately

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-PEC33-1250-BN

Copy   ECS-PEC33-1250-BN
Description XTAL OSC XO 125.0000MHZ PECL SMD
Copy   XTAL OSC XO 125.0000MHZ PECL SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

125MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   125MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ECS-PEC25,33
EDA / CAD Models ECS-PEC33-1250-BN by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-PEC33
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output PECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 90mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) 30µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1876CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1876TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 4,97720 €
  • Digi-Reel® ? : XC1876DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 139 - Immediate
    100 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:00:15 1.21.2019