Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,18000 13,18 €
10 12,29700 122,97 €
50 12,07740 603,87 €
100 11,68210 1.168,21 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1469CT-ND
Copy   XC1469CT-ND
Quantity Available 425
Can ship immediately

Factory Stock ?: 250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-LVDS25-1562.5-A

Copy   ECS-LVDS25-1562.5-A
Description XTAL OSC XO 156.2500MHZ LVDS SMD
Copy   XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

156.25MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   156.25MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ECS-LVDS25_33
EDA / CAD Models ECS-LVDS25-1562.5-A by SnapEDA
Catalog Page 1586 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-LVDS25
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 156,25MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 70mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) 30µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1469CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1469TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 10,62014 €
  • Digi-Reel® ? : XC1469DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 425 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:08:52 2.21.2019