Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,50300 5,03 €
50 0,45280 22,64 €
100 0,40240 40,24 €
500 0,38224 191,12 €
1.000 0,32189 321,89 €
2.500 0,30177 754,43 €
5.000 0,29171 1.458,56 €
10.000 0,28165 2.816,53 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number X169-ND
Copy   X169-ND
Quantity Available 828
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-98.3-20-4

Copy   ECS-98.3-20-4
Description CRYSTAL 9.8304MHZ 20PF T/H
Copy   CRYSTAL 9.8304MHZ 20PF T/H
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

9.8304MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US

Copy   9.8304MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Documents & Media
Datasheets HC-49US
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
Catalog Page 1596 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series HC-49US
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 9,8304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
X1097-ND ECS-98.3-20-4X ECS Inc. Bulk ? 411 - Immediate
2.600 - Factory Stock ?
0,60000 € 1
Additional Resources
Standard Package ? 200
Other Names ECS98.3204
X169

18:03:19 3.19.2019