EUR | USD
Favorite

Price & Procurement
1.250 In Stock
Can ship immediately Factory Stock : 1.233
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78 €
10 1,69600 16,96 €
50 1,65660 82,83 €
100 1,41980 141,98 €
500 1,38040 690,20 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC595TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock 
  • Unit Price: 1,05455 €
  • Digi-Reel®  : XC595DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.250 - Immediate
    1.233 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-98.3-20-18-TR

Datasheet
Digi-Key Part Number XC595CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-98.3-20-18-TR
Copy  
Description CRYSTAL 9.8304MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

9.8304MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-12
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 9,8304MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ECS-98.3-20-18
XC595CT