EUR | USD
Favorite

ECS-92.1-20-5PX-TR 9.216MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
7.973 In Stock
Can ship immediately Factory Stock : 14.450
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,37400 3,74 €
50 0,33600 16,80 €
100 0,29870 29,87 €
500 0,28372 141,86 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1274TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
    14.000 - Factory Stock 
  • Unit Price: 0,21720 €
  • Cut Tape (CT)  : XC1274CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.973 - Immediate
    14.450 - Factory Stock 
  • Unit Price: 0,45000 €

ECS-92.1-20-5PX-TR

Datasheet
Digi-Key Part Number XC1274DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-92.1-20-5PX-TR
Copy  
Description CRYSTAL 9.2160MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

9.216MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 9,216MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1.20123.0210000

CONTACT BLOCK SPST 3A 120V

RAFI USA

14,09000 € Details

QS63XXB12

INDICATOR 6MM FIXED BLU 12V WIRE

APEM Inc.

5,46000 € Details
Additional Resources
Standard Package 1
Other Names XC1274DKR