Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25 €
10 2,20300 22,03 €
50 2,09820 104,91 €
100 1,83590 183,59 €
500 1,78342 891,71 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC638CT-ND
Copy   XC638CT-ND
Quantity Available 874
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-8FM-080-TR

Copy   ECS-8FM-080-TR
Description XTAL OSC XO 8.0000MHZ CMOS TTL
Copy   XTAL OSC XO 8.0000MHZ CMOS TTL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch

Copy   8MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Documents & Media
Datasheets ECS-8F Series
Catalog Page 1586 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-8F
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 8MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±200ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 23mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1331CT-ND ECS-8FMX-080-TR ECS Inc. Cut Tape (CT) ? 819 - Immediate
2.070 - Factory Stock ?
2,25000 € 1
Additional Resources
Standard Package ? 1
Other Names ECS-8FM-8.000
XC638CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC638TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,38287 €
  • Digi-Reel® ? : XC638DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 874 - Immediate
  • Unit Price: Digi-Reel®

09:24:35 2.22.2019