EUR | USD
Favorite

In Stock: 51
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,73000 €2,73
10 2,59900 €25,99
50 2,46880 €123,44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,73000

Excludes VAT

€3,24870

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : XC705CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 51 - Immediate
  • Unit Price: 2,73000 €

ECS-8FM-020-TR

Datasheet
Digi-Key Part Number XC705DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-8FM-020-TR
Copy  
Description XTAL OSC XO 2.0000MHZ CMOS TTL
Copy  
Detailed Description

2MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch

Copy  
Customer Reference
Documents & Media
Datasheets ECS-8F Series
PCN Obsolescence/ EOL ECS-8FM Series 09/Oct/2020
HTML Datasheet ECS-8F Series
EDA / CAD Models ECS-8FM-020-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-8F
Packaging Digi-Reel® 
Part Status Obsolete
Base Resonator Crystal
Type XO (Standard)
Frequency 2MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±200ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 23mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC705DKR