Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26 €
10 2,20800 22,08 €
50 2,10300 105,15 €
100 1,84010 184,01 €
500 1,78754 893,77 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1638CT-ND
Copy   XC1638CT-ND
Quantity Available 430
Can ship immediately

Factory Stock ?: 1.100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-8FA3X-098.3-TR

Copy   ECS-8FA3X-098.3-TR
Description XTAL OSC XO 9.8304MHZ CMOS SMD
Copy   XTAL OSC XO 9.8304MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

9.8304MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch

Copy   9.8304MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Documents & Media
Datasheets ECS-8Fx Series Datasheet
EDA / CAD Models ECS-8FA3X-098.3-TR by SnapEDA
Catalog Page 1586 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-8FX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 9,8304MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±200ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 9mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1638CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1638TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 1,38606 €
  • Digi-Reel® ? : XC1638DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 430 - Immediate
    1.100 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:45:57 1.22.2019