Add To Favorites
ECS-81.92-18-5PLX-AGN-TR 8.192MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,27000 2,70 €
50 0,24260 12,13 €
100 0,21560 21,56 €
500 0,20482 102,41 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC2783DKR-ND
Copy   XC2783DKR-ND
Quantity Available 1.177
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-81.92-18-5PLX-AGN-TR

Copy   ECS-81.92-18-5PLX-AGN-TR
Description CRYSTAL 8.192MHZ 18PF SMT
Copy   CRYSTAL 8.192MHZ 18PF SMT
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8.192MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US

Copy   8.192MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US
Documents & Media
Datasheets CSM-7X Series Datasheet
HTML Datasheet CSM-7X Series Datasheet
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 8,192MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2783DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2783TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,15680 €
  • Cut Tape (CT) ? : XC2783CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.177 - Immediate
  • Unit Price: 0,32000 €

14:20:18 7.16.2019