EUR | USD
Favorite

ECS-81.92-18-5PLX-AGN-TR 8.192MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US
Price & Procurement
1.291 In Stock
Can ship immediately Factory Stock : 1.095
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,27300 2,73 €
50 0,24600 12,30 €
100 0,21870 21,87 €
500 0,20772 103,86 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,33000 €

Excludes VAT

0,38280 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2783TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,15902 €
  • Digi-Reel®  : XC2783DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.291 - Immediate
    1.095 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-81.92-18-5PLX-AGN-TR

Datasheet
Digi-Key Part Number XC2783CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-81.92-18-5PLX-AGN-TR
Copy  
Description CRYSTAL 8.192MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

8.192MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X Series Datasheet
HTML Datasheet CSM-7X Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 8,192MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

39211000440

FUSE BOARD MNT 1A 250VAC RADIAL

Littelfuse Inc.

0,30000 € Details

A-2014-2-4-N-T-R

CONN MOD JACK 8P8C VERT UNSHLD

Assmann WSW Components

0,71000 € Details

RAVF164DJT10K0

RES ARRAY 4 RES 10K OHM 1206

Stackpole Electronics Inc

0,09000 € Details
Additional Resources
Standard Package 1
Other Names XC2783CT