EUR | USD
Favorite

Price & Procurement
1.107 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65 €
10 1,57400 15,74 €
50 1,53760 76,88 €
100 1,31780 131,78 €
500 1,28120 640,60 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,65000 €

Excludes VAT

1,91400 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC511TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,98169 €
  • Cut Tape (CT)  : XC511CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.107 - Immediate
  • Unit Price: 1,65000 €

ECS-80-S-7S-TR

Datasheet
Digi-Key Part Number XC511DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-S-7S-TR
Copy  
Description CRYSTAL 8.0000MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8MHz ±30ppm Crystal Series 80 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3S
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC511DKR