EUR | USD
Favorite

ECS-80-18-7SX-TR 8MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69 €
10 1,61100 16,11 €
50 1,57360 78,68 €
100 1,34870 134,87 €
500 1,31122 655,61 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2041-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,00470 €
  • Cut Tape (CT)  : XC2041-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1,69000 €

ECS-80-18-7SX-TR

Datasheet
Digi-Key Part Number XC2041-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-18-7SX-TR
Copy  
Description CRYSTAL 8.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-80-16-28AX-TR

CRYSTAL 8.0000MHZ 16PF SMD

ECS Inc.

1,17000 € Details

ISO7221ADR

DGTL ISO 2500VRMS 2CH GP 8SOIC

Texas Instruments

2,31000 € Details

DSPIC33FJ32MC204-I/PT

IC MCU 16BIT 32KB FLASH 44TQFP

Microchip Technology

3,45000 € Details

SSL-LX3044AD

LED AMBER DIFFUSED T-1 T/H

Lumex Opto/Components Inc.

0,38000 € Details

T9AS1D12-15

RELAY GEN PURPOSE SPST 30A 15V

TE Connectivity Potter & Brumfield Relays

4,58000 € Details

MMBD1201

DIODE GEN PURP 100V 200MA SOT23

ON Semiconductor

0,19000 € Details
Additional Resources
Standard Package 1
Other Names XC2041-6