EUR | USD
Favorite

ECS-80-18-23B-JGN-TR 8MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1.876 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92 €
10 0,81400 8,14 €
50 0,76040 38,02 €
100 0,67200 67,20 €
500 0,63666 318,33 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC3091TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,48232 €
  • Digi-Reel®  : XC3091DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.876 - Immediate
  • Unit Price: Digi-Reel®

ECS-80-18-23B-JGN-TR

Datasheet
Digi-Key Part Number XC3091CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-18-23B-JGN-TR
Copy  
Description CRYSTAL 8.000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-64 Series Datasheet
Featured Product ECX-64 Quartz Crystal
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD2E2U06QDBZRQ1

TVS DIODE 5.5V 12.4V SOT23-3

Texas Instruments

0,53000 € Details
Additional Resources
Standard Package 1
Other Names XC3091CT