EUR | USD
Favorite

ECS-73-20-5PXDN-TR 7.3728MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Price & Procurement
2.481 In Stock
Can ship immediately Factory Stock : 9.049
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02 €
10 0,89800 8,98 €
50 0,83920 41,96 €
100 0,74160 74,16 €
500 0,70254 351,27 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1296TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: 0,53223 €
  • Cut Tape (CT)  : XC1296CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.481 - Immediate
    9.049 - Factory Stock 
  • Unit Price: 1,02000 €

ECS-73-20-5PXDN-TR

Datasheet
Digi-Key Part Number XC1296DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-73-20-5PXDN-TR
Copy  
Description CRYSTAL 7.3728MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

7.3728MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-DN
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 7,3728MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PIC24FJ128GA308-I/PT

IC MCU 16BIT 128KB FLASH 80TQFP

Microchip Technology

3,52000 € Details

MLX90393ELW-ABA-011-RE

SENSOR HALL I2C/SPI 16QFN

Melexis Technologies NV

1,74000 € Details

DSPIC30F4011-30I/PT

IC MCU 16BIT 48KB FLASH 44TQFP

Microchip Technology

5,21000 € Details

DSPIC30F4011T-30I/PT

IC MCU 16BIT 48KB FLASH 44TQFP

Microchip Technology

5,25000 € Details

MMBF170-7-F

MOSFET N-CH 60V 500MA SOT23-3

Diodes Incorporated

0,34000 € Details

SM05T1G

TVS DIODE 5V 9.8V SOT23-3

ON Semiconductor

0,32000 € Details
Additional Resources
Standard Package 1
Other Names XC1296DKR