Add To Favorites
ECS-73-20-5P-TR 7.3728MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67 €
10 0,59800 5,98 €
50 0,55880 27,94 €
100 0,49380 49,38 €
500 0,46778 233,89 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC680DKR-ND
Copy   XC680DKR-ND
Quantity Available 815
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-73-20-5P-TR

Copy   ECS-73-20-5P-TR
Description CRYSTAL 7.3728MHZ 20PF SMD
Copy   CRYSTAL 7.3728MHZ 20PF SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

7.3728MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US

Copy   7.3728MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Documents & Media
Datasheets CSM-7 Series
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
HTML Datasheet Crystal Part Numbering Guide
Catalog Page 1589 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 7,3728MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC680DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC680TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,35438 €
  • Cut Tape (CT) ? : XC680CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 815 - Immediate
  • Unit Price: 0,67000 €

12:25:44 7.16.2019