EUR | USD
Favorite

ECS-73-18-5PLX-AGN-TR 7.3728MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US
Price & Procurement
1.613 In Stock
Can ship immediately Factory Stock : 1.100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,23900 2,39 €
50 0,21480 10,74 €
100 0,19090 19,09 €
500 0,18134 90,67 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,29000 €

Excludes VAT

0,33640 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2781TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,15271 €
  • Cut Tape (CT)  : XC2781CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.613 - Immediate
    1.100 - Factory Stock 
  • Unit Price: 0,29000 €

ECS-73-18-5PLX-AGN-TR

Datasheet
Digi-Key Part Number XC2781DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-73-18-5PLX-AGN-TR
Copy  
Description CRYSTAL 7.3728MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

7.3728MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets CSM-7X Series Datasheet
HTML Datasheet CSM-7X Series Datasheet
EDA / CAD Models ECS-73-18-5PLX-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 7,3728MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2781DKR