Add To Favorites
ECS-60-18-5PLX-AGN-TR 6MHz ±25ppm Crystal 18pF 70 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,27000 2,70 €
50 0,24260 12,13 €
100 0,21560 21,56 €
500 0,20482 102,41 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC2779DKR-ND
Copy   XC2779DKR-ND
Quantity Available 1.349
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-60-18-5PLX-AGN-TR

Copy   ECS-60-18-5PLX-AGN-TR
Description CRYSTAL 6.000MHZ 18PF SMT
Copy   CRYSTAL 6.000MHZ 18PF SMT
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6MHz ±25ppm Crystal 18pF 70 Ohms HC-49/US

Copy   6MHz ±25ppm Crystal 18pF 70 Ohms HC-49/US
Documents & Media
Datasheets CSM-7X Series Datasheet
HTML Datasheet CSM-7X Series Datasheet
EDA / CAD Models ECS-60-18-5PLX-AGN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CSTCR5M00G53-R0 - Murata Electronics North America | 490-1203-1-ND DigiKey Electronics
  • CSTCR5M00G53-R0
  • Murata Electronics North America
  • CER RES 5.0000MHZ 15PF SMD
  • Unit Price 0,37000 €
  • 490-1203-1-ND
  • SSM3K347R,LF - Toshiba Semiconductor and Storage | SSM3K347RLFCT-ND DigiKey Electronics
  • SSM3K347R,LF
  • Toshiba Semiconductor and Storage
  • X34 SMALL LOW ON RESISTANCE NCH
  • Unit Price 0,47000 €
  • SSM3K347RLFCT-ND
  • MC74VHC4053DTR2G - ON Semiconductor | MC74VHC4053DTR2GOSCT-ND DigiKey Electronics
  • MC74VHC4053DTR2G
  • ON Semiconductor
  • IC MUX/DEMUX TRIPLE 2X1 16TSSOP
  • Unit Price 0,54000 €
  • MC74VHC4053DTR2GOSCT-ND
  • 431256083716 - Wurth Electronics Inc. | 431256083716-ND DigiKey Electronics
  • 431256083716
  • Wurth Electronics Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price 0,46000 €
  • 431256083716-ND
Additional Resources
Standard Package ? 1
Other Names XC2779DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2779TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,15680 €
  • Cut Tape (CT) ? : XC2779CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.349 - Immediate
  • Unit Price: 0,32000 €

22:05:19 7.19.2019