Add To Favorites
ECS-59.9-20-5PX-TR 5.9904MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,35900 3,59 €
50 0,32260 16,13 €
100 0,28680 28,68 €
500 0,27244 136,22 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1267CT-ND
Copy   XC1267CT-ND
Quantity Available 1.049
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-59.9-20-5PX-TR

Copy   ECS-59.9-20-5PX-TR
Description CRYSTAL 5.9904MHZ 20PF SMD
Copy   CRYSTAL 5.9904MHZ 20PF SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5.9904MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US

Copy   5.9904MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 5,9904MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1267CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1267TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 0,20856 €
  • Digi-Reel® ? : XC1267DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.049 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:22:17 1.17.2019