EUR | USD
Favorite

ECS-50-20-5PX-TR 5MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Price & Procurement
13.035 In Stock
Can ship immediately Factory Stock : 11.211
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27 €
10 0,22600 2,26 €
50 0,20340 10,17 €
100 0,18080 18,08 €
500 0,17176 85,88 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1265TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
    11.000 - Factory Stock 
  • Unit Price: 0,13139 €
  • Cut Tape (CT)  : XC1265CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.035 - Immediate
    11.211 - Factory Stock 
  • Unit Price: 0,27000 €

ECS-50-20-5PX-TR

Datasheet
Digi-Key Part Number XC1265DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-50-20-5PX-TR
Copy  
Description CRYSTAL 5.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 5MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

P8X32A-Q44

IC MCU 32BIT 32KB ROM 44LQFP

Parallax Inc.

7,23000 € Details

ECS-250-18-5PX-F-TR

CRYSTAL 25.0000MHZ 18PF SMD

ECS Inc.

0,25000 € Details

CPFC74NP-PS03H2A25

CMC 2.5A 2LN 300 OHM SMD

Sumida America Components Inc.

1,28000 € Details

BAS70-05FILM

DIODE ARRAY SCHOTTKY 70V SOT23-3

STMicroelectronics

0,39000 € Details

DMN4800LSS-13

MOSFET N-CH 30V 9A 8SOP

Diodes Incorporated

0,39000 € Details

TPS61170QDRVRQ1

IC REG MULT CONFG ADJ 960MA 6SON

Texas Instruments

2,21000 € Details
Additional Resources
Standard Package 1
Other Names XC1265DKR