EUR | USD
Favorite

Price & Procurement
868 In Stock
Can ship immediately Factory Stock : 4.520
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,39000 2,39 €
10 2,33400 23,34 €
50 2,22320 111,16 €
100 1,94530 194,53 €
500 1,88976 944,88 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC853TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Factory Stock 
  • Unit Price: 1,46533 €
  • Digi-Reel®  : XC853DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 868 - Immediate
    4.520 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-49-20-19A-TR

Datasheet
Digi-Key Part Number XC853CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-49-20-19A-TR
Copy  
Description CRYSTAL 4.9152MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.9152MHz ±30ppm Crystal 20pF 150 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-19A
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-49-20-19A-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-19A
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 4,9152MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC853CT