EUR | USD
Favorite

ECS-49-18-5G3X-JGN-TR 4.9152MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US
Price & Procurement
1.889 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,42500 4,25 €
50 0,38220 19,11 €
100 0,33970 33,97 €
500 0,32268 161,34 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2764TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,24703 €
  • Cut Tape (CT)  : XC2764CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.889 - Immediate
    100 - Factory Stock 
  • Unit Price: 0,51000 €

ECS-49-18-5G3X-JGN-TR

Datasheet
Digi-Key Part Number XC2764DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-49-18-5G3X-JGN-TR
Copy  
Description CRYSTAL 4.9152MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.9152MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X-3L Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-3L
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 4,9152MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C193KRKT-2A

LED RED CLEAR CHIP SMD

Lite-On Inc.

0,42000 € Details
Additional Resources
Standard Package 1
Other Names XC2764DKR