EUR | USD
Favorite

Price & Procurement
1.604 In Stock
Can ship immediately Factory Stock : 1.306
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04 €
10 0,91900 9,19 €
50 0,85920 42,96 €
100 0,75930 75,93 €
500 0,71930 359,65 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC1566TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,54492 €
  • Digi-Reel®  : XC1566DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.604 - Immediate
    1.306 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-480-8-36CKM

Datasheet
Digi-Key Part Number XC1566CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-8-36CKM
Copy  
Description CRYSTAL 48.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

48MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ECS480836CKM
XC1566CT