EUR | USD
Favorite

ECS-480-8-36-RWN-TR 48MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
2.605 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67 €
10 0,59800 5,98 €
50 0,55860 27,93 €
100 0,49350 49,35 €
500 0,46754 233,77 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2278TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,35420 €
  • Cut Tape (CT)  : XC2278CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.605 - Immediate
  • Unit Price: 0,67000 €

ECS-480-8-36-RWN-TR

Datasheet
Digi-Key Part Number XC2278DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-8-36-RWN-TR
Copy  
Description CRYSTAL 48.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

48MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TC54VN3002ECB713

IC SUPERVISOR 1 CHANNEL SOT23A-3

Microchip Technology

0,44000 € Details

EFM32GG12B410F1024GQ100-A

IC MCU 100TQFP

Silicon Labs

5,47000 € Details

CAT24C256WI-GT3

IC EEPROM 256K I2C 1MHZ 8SOIC

ON Semiconductor

0,26000 € Details

MCP23S17T-E/ML

IC I/O EXPANDER SPI 16B 28QFN

Microchip Technology

1,37000 € Details

EFM32TG11B520F128GM80-B

LOW PWR MCU CORTEX-M0+ QFN32 128

Silicon Labs

2,13000 € Details

TL431BIDBZR

IC VREF SHUNT 36V 0.5% SOT23-3

Texas Instruments

0,40000 € Details
Additional Resources
Standard Package 1
Other Names XC2278DKR