EUR | USD
Favorite

ECS-480-8-36-RWN-TR 48MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
2.471 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66 €
10 0,58400 5,84 €
50 0,54580 27,29 €
100 0,48220 48,22 €
500 0,45684 228,42 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,66000 €

Excludes VAT

0,76560 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2278TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,34609 €
  • Digi-Reel®  : XC2278DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.471 - Immediate
  • Unit Price: Digi-Reel®

ECS-480-8-36-RWN-TR

Datasheet
Digi-Key Part Number XC2278CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-8-36-RWN-TR
Copy  
Description CRYSTAL 48.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

48MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TC54VN3002ECB713

IC SUPERVISOR 1 CHANNEL SOT23A-3

Microchip Technology

0,43000 € Details

EFM32GG12B410F1024GQ100-A

IC MCU 100TQFP

Silicon Labs

5,34000 € Details

CAT24C256WI-GT3

IC EEPROM 256K I2C 1MHZ 8SOIC

ON Semiconductor

0,26000 € Details

EFM32TG11B520F128GM80-B

LOW PWR MCU CORTEX-M0+ QFN32 128

Silicon Labs

2,08000 € Details

LPPB102NFSP-RC

CONN HDR 20POS 0.05 GOLD SMD

Sullins Connector Solutions

2,05000 € Details

MCP23S17T-E/ML

IC I/O EXPANDER SPI 16B 28QFN

Microchip Technology

1,34000 € Details
Additional Resources
Standard Package 1
Other Names XC2278CT