EUR | USD
Favorite

ECS-480-18-30B-AGN-TR 48MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
In Stock: 966
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59 €
10 0,51600 5,16 €
50 0,48280 24,14 €
100 0,42660 42,66 €
500 0,40412 202,06 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,59000 €

Excludes VAT

0,68440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2602TR-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock 
  • Unit Price: 0,32656 €

ECS-480-18-30B-AGN-TR

Datasheet
Digi-Key Part Number XC2602CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-18-30B-AGN-TR
Copy  
Description CRYSTAL 48MHZ 18PF SMD
Copy  
Detailed Description

48MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-480-18-30B-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2602CT