EUR | USD
Favorite

Price & Procurement
1.145 In Stock
Can ship immediately Factory Stock : 4.010
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03 €
10 0,91000 9,10 €
50 0,85000 42,50 €
100 0,75120 75,12 €
500 0,71166 355,83 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC1676TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    4.000 - Factory Stock 
  • Unit Price: 0,53914 €
  • Digi-Reel®  : XC1676DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.145 - Immediate
    4.010 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-480-18-23A-EN-TR

Datasheet
Digi-Key Part Number XC1676CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-18-23A-EN-TR
Copy  
Description CRYSTAL 48.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

48MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1676CT