EUR | USD
Favorite

ECS-40-20-5PX-TR 4MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Price & Procurement
33.082 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,37500 3,75 €
50 0,33720 16,86 €
100 0,29970 29,97 €
500 0,28472 142,36 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1238TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,22118 €
  • Cut Tape (CT)  : XC1238CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.082 - Immediate
  • Unit Price: 0,46000 €

ECS-40-20-5PX-TR

Datasheet
Digi-Key Part Number XC1238DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-40-20-5PX-TR
Copy  
Description CRYSTAL 4.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TC1264-1.8VDBTR

IC REG LIN 1.8V 800MA SOT223-3

Microchip Technology

0,66000 € Details

MC7805BDTRKG

IC REG LINEAR 5V 1A DPAK

ON Semiconductor

0,52000 € Details

01000020Z

FUSE CLIP CARTRIDGE 600V 20A PCB

Littelfuse Inc.

0,53000 € Details

0786463001

CONN MICRO SIM CARD PUSH-PULL

Molex

1,05000 € Details

61300511121

CONN HEADER VERT 5POS 2.54MM

Würth Elektronik

0,23000 € Details

LT4356HDE-1#TRPBF

IC OVERVOLT PROT REG 12-DFN

Linear Technology/Analog Devices

6,18000 € Details
Additional Resources
Standard Package 1
Other Names XC1238DKR