Add To Favorites
ECS-3961-100-AU-TR 10MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03 €
10 1,98300 19,83 €
50 1,88840 94,42 €
100 1,65230 165,23 €
500 1,60508 802,54 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1898CT-ND
Copy   XC1898CT-ND
Quantity Available 3.882
Can ship immediately

Factory Stock ?: 4.100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3961-100-AU-TR

Copy   ECS-3961-100-AU-TR
Description XTAL OSC XO 10.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 10.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   10MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-3961,63 Series
HTML Datasheet ECS-3961,63 Series
EDA / CAD Models ECS-3961-100-AU-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3961
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 10MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1898CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1898TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 1,26604 €
  • Digi-Reel® ? : XC1898DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.882 - Immediate
    4.100 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:42:21 2.23.2019