Add To Favorites
ECS-3961-036-AU-TR 3.6864MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03 €
10 1,98700 19,87 €
50 1,89260 94,63 €
100 1,65610 165,61 €
500 1,60878 804,39 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1895CT-ND
Copy   XC1895CT-ND
Quantity Available 4.635
Can ship immediately

Factory Stock ?: 2.100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3961-036-AU-TR

Copy   ECS-3961-036-AU-TR
Description XTAL OSC XO 3.6864MHZ HCMOS SMD
Copy   XTAL OSC XO 3.6864MHZ HCMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.6864MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   3.6864MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-3961,63 Series
HTML Datasheet ECS-3961,63 Series
EDA / CAD Models ECS-3961-036-AU-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3961
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 3,6864MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1895CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1895TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 1,26896 €
  • Digi-Reel® ? : XC1895DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.635 - Immediate
    2.100 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:31:09 1.17.2019